Isolated Module DC DC Converter 1 Output 12V 20A 36V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RBE-12/20-D48N-C

DigiKey Part Number
811-2774-ND
Manufacturer
Manufacturer Product Number
RBE-12/20-D48N-C
Description
DC DC CONVERTER 12V 240W
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 20A 36V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
RBE-12/20-D48N-C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
36V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
20A
Power (Watts)
240 W
Voltage - Isolation
2.25 kV
Applications
ITE (Commercial)
Features
OCP, OTP, SCP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
94.5%
Mounting Type
Through Hole
Package / Case
8-DIP Module, 5 Leads, 1/8 Brick
Size / Dimension
2.30" L x 0.90" W x 0.40" H (58.4mm x 22.9mm x 10.2mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 909
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 525,29000 Kč1 525,29 Kč
51 468,47400 Kč7 342,37 Kč
101 444,62000 Kč14 446,20 Kč
421 396,36190 Kč58 647,20 Kč
841 373,60417 Kč115 382,75 Kč
1261 360,44373 Kč171 415,91 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 525,29000 Kč
Unit Price with VAT:1 845,60090 Kč