
| VS-40TPS12-M3 | |
|---|---|
| DigiKey Part Number | VS-40TPS12-M3-ND | 
| Manufacturer | |
| Manufacturer Product Number | VS-40TPS12-M3 | 
| Description | SCR 1.2KV 55A TO-247AC | 
| Manufacturer Standard Lead Time | 25 Weeks | 
| Customer Reference | |
| Detailed Description | SCR 1.2 kV 55 A Standard Recovery Through Hole TO-247AC | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Vishay General Semiconductor - Diodes Division | |
| Series | - | |
| Packaging | Tube | |
| Part Status | Active | |
| Voltage - Off State | 1.2 kV | |
| Voltage - Gate Trigger (Vgt) (Max) | 2.5 V | |
| Current - Gate Trigger (Igt) (Max) | 150 mA | |
| Voltage - On State (Vtm) (Max) | 1.85 V | |
| Current - On State (It (AV)) (Max) | 35 A | |
| Current - On State (It (RMS)) (Max) | 55 A | |
| Current - Hold (Ih) (Max) | 200 mA | |
| Current - Off State (Max) | 500 µA | |
| Current - Non Rep. Surge 50, 60Hz (Itsm) | 500A @ 50Hz | |
| SCR Type | Standard Recovery | |
| Operating Temperature | -40°C ~ 125°C | |
| Mounting Type | Through Hole | |
| Package / Case | TO-247-3 | |
| Supplier Device Package | TO-247AC | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 179,14000 Kč | 179,14 Kč | 
| 25 | 107,28400 Kč | 2 682,10 Kč | 
| 100 | 90,16280 Kč | 9 016,28 Kč | 
| 500 | 78,63878 Kč | 39 319,39 Kč | 
| Unit Price without VAT: | 179,14000 Kč | 
|---|---|
| Unit Price with VAT: | 216,75940 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                


 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic