Image for VS-1EMH01HM3/5AT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-1EMH01HM3/5AT

DigiKey Part Number
112-VS-1EMH01HM3/5ATTR-ND - Tape & Reel (TR)
112-VS-1EMH01HM3/5ATCT-ND - Cut Tape (CT)
112-VS-1EMH01HM3/5ATDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VS-1EMH01HM3/5AT
Description
DIODE STANDARD 100V 1A DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 100 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
900 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
15.2 ns
Current - Reverse Leakage @ Vr
2 µA @ 100 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 802
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,96000 Kč15,96 Kč
109,91100 Kč99,11 Kč
1006,37080 Kč637,08 Kč
5004,84172 Kč2 420,86 Kč
1 0004,34848 Kč4 348,48 Kč
2 0003,93314 Kč7 866,28 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 5003,31474 Kč24 860,55 Kč
15 0003,06337 Kč45 950,55 Kč
22 5002,93533 Kč66 044,93 Kč
37 5002,79149 Kč104 680,88 Kč
52 5002,70633 Kč142 082,32 Kč
75 0002,62357 Kč196 767,75 Kč
Manufacturers Standard Package
Unit Price without VAT:15,96000 Kč
Unit Price with VAT:19,31160 Kč