


VS-1EFU06-M3/I | |
|---|---|
DigiKey Part Number | VS-1EFU06-M3/IGITR-ND - Tape & Reel (TR) VS-1EFU06-M3/IGICT-ND - Cut Tape (CT) VS-1EFU06-M3/IGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-1EFU06-M3/I |
Description | DIODE STANDARD 600V 1A DO219AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
EDA/CAD Models | VS-1EFU06-M3/I Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 32 ns |
Series | Current - Reverse Leakage @ Vr 3 µA @ 600 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-219AB (SMF) |
Voltage - DC Reverse (Vr) (Max) 600 V | Operating Temperature - Junction -55°C ~ 175°C |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-1EFU06HM3/I | Vishay General Semiconductor - Diodes Division | 508 | 112-VS-1EFU06HM3/ICT-ND | 16,38000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 Kč | 14,28 Kč |
| 10 | 8,79800 Kč | 87,98 Kč |
| 100 | 5,62330 Kč | 562,33 Kč |
| 500 | 4,25504 Kč | 2 127,52 Kč |
| 1 000 | 3,81324 Kč | 3 813,24 Kč |
| 2 000 | 3,44115 Kč | 6 882,30 Kč |
| 5 000 | 3,03799 Kč | 15 189,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,78866 Kč | 27 886,60 Kč |
| 20 000 | 2,57902 Kč | 51 580,40 Kč |
| 30 000 | 2,47223 Kč | 74 166,90 Kč |
| 50 000 | 2,35225 Kč | 117 612,50 Kč |
| 70 000 | 2,28122 Kč | 159 685,40 Kč |
| Unit Price without VAT: | 14,28000 Kč |
|---|---|
| Unit Price with VAT: | 17,27880 Kč |







