
OP777ARZ | |
|---|---|
DigiKey Part Number | 505-OP777ARZ-ND |
Manufacturer | |
Manufacturer Product Number | OP777ARZ |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OP777ARZ Models |
Category | Voltage - Input Offset 30 µV |
Mfr | Current - Supply 300µA |
Packaging Tube | Current - Output / Channel 30 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 30 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.2V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 700 kHz | Supplier Device Package 8-SOIC |
Current - Input Bias 5 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4077-1ARZ | Analog Devices Inc. | 378 | 505-ADA4077-1ARZ-ND | 72,02000 Kč | Similar |
| ADA4177-1ARZ | Analog Devices Inc. | 2 757 | 505-ADA4177-1ARZ-ND | 76,43000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,55000 Kč | 91,55 Kč |
| 10 | 69,31400 Kč | 693,14 Kč |
| 98 | 57,74020 Kč | 5 658,54 Kč |
| 196 | 55,45934 Kč | 10 870,03 Kč |
| 294 | 54,31697 Kč | 15 969,19 Kč |
| 588 | 52,64213 Kč | 30 953,57 Kč |
| 1 078 | 51,42212 Kč | 55 433,05 Kč |
| 2 548 | 50,01125 Kč | 127 428,66 Kč |
| Unit Price without VAT: | 91,55000 Kč |
|---|---|
| Unit Price with VAT: | 110,77550 Kč |







