100 kOhms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST-32ETA104

DigiKey Part Number
563-ST-32ETA104TR-ND - Tape & Reel (TR)
563-ST-32ETA104CT-ND - Cut Tape (CT)
563-ST-32ETA104DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ST-32ETA104
Description
TRIMMER 100K OHM 0.125W J LEAD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 kOhms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
ST-32ETA104 Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Nidec Components
Number of Turns
1.0
Series
Adjustment Type
Top Adjustment
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Resistive Material
Cermet
Part Status
Active
Mounting Type
Surface Mount
Resistance
100 kOhms
Termination Style
J Lead
Power (Watts)
0.125W, 1/8W
Size / Dimension
Square - 0.134" x 0.134" Face (3.40mm x 3.40mm)
Tolerance
±20%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 387
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
130,87000 Kč30,87 Kč
1025,74400 Kč257,44 Kč
2523,92080 Kč598,02 Kč
5022,62740 Kč1 131,37 Kč
10021,39700 Kč2 139,70 Kč
25019,86244 Kč4 965,61 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50018,77012 Kč9 385,06 Kč
1 00017,73449 Kč17 734,49 Kč
1 50017,15397 Kč25 730,96 Kč
2 50016,44857 Kč41 121,43 Kč
3 50015,99934 Kč55 997,69 Kč
5 00015,53604 Kč77 680,20 Kč
Manufacturers Standard Package
Unit Price without VAT:30,87000 Kč
Unit Price with VAT:37,35270 Kč