
ST-32ETA102 | |
|---|---|
DigiKey Part Number | 563-ST-32ETA102TR-ND - Tape & Reel (TR) 563-ST-32ETA102CT-ND - Cut Tape (CT) 563-ST-32ETA102DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST-32ETA102 |
Description | TRIMMER 1K OHM 0.125W J LEAD TOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | ST-32ETA102 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Nidec Components | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 1 kOhms | Termination Style J Lead |
Power (Watts) 0.125W, 1/8W | Size / Dimension Square - 0.134" x 0.134" Face (3.40mm x 3.40mm) |
Tolerance ±20% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 22AR1KLFTR | TT Electronics/BI | 27 222 | 987-1005-1-ND | 45,99000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,87000 Kč | 30,87 Kč |
| 10 | 25,74400 Kč | 257,44 Kč |
| 25 | 23,92080 Kč | 598,02 Kč |
| 50 | 22,62740 Kč | 1 131,37 Kč |
| 100 | 21,39700 Kč | 2 139,70 Kč |
| 250 | 19,86244 Kč | 4 965,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 18,77012 Kč | 9 385,06 Kč |
| 1 000 | 17,73449 Kč | 17 734,49 Kč |
| 1 500 | 17,15397 Kč | 25 730,96 Kč |
| 2 500 | 16,44857 Kč | 41 121,43 Kč |
| 3 500 | 15,99934 Kč | 55 997,69 Kč |
| 5 000 | 15,53604 Kč | 77 680,20 Kč |
| Unit Price without VAT: | 30,87000 Kč |
|---|---|
| Unit Price with VAT: | 37,35270 Kč |


