
ST-32ETA103 | |
|---|---|
DigiKey Part Number | 563-ST-32ETA103TR-ND - Tape & Reel (TR) 563-ST-32ETA103CT-ND - Cut Tape (CT) 563-ST-32ETA103DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST-32ETA103 |
Description | TRIMMER 10KOHM 0.125W J LEAD TOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | ST-32ETA103 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Nidec Components | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 10 kOhms | Termination Style J Lead |
Power (Watts) 0.125W, 1/8W | Size / Dimension Square - 0.134" x 0.134" Face (3.40mm x 3.40mm) |
Tolerance ±20% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,19000 Kč | 29,19 Kč |
| 10 | 24,35800 Kč | 243,58 Kč |
| 25 | 22,63600 Kč | 565,90 Kč |
| 50 | 21,40960 Kč | 1 070,48 Kč |
| 100 | 20,24210 Kč | 2 024,21 Kč |
| 250 | 18,79152 Kč | 4 697,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 17,75884 Kč | 8 879,42 Kč |
| 1 000 | 16,77908 Kč | 16 779,08 Kč |
| 1 500 | 16,23019 Kč | 24 345,28 Kč |
| 2 500 | 15,56296 Kč | 38 907,40 Kč |
| 3 500 | 15,13800 Kč | 52 983,00 Kč |
| 5 000 | 14,69978 Kč | 73 498,90 Kč |
| Unit Price without VAT: | 29,19000 Kč |
|---|---|
| Unit Price with VAT: | 35,31990 Kč |



