


VS-1EFU06HM3/I | |
|---|---|
DigiKey Part Number | 112-VS-1EFU06HM3/ITR-ND - Tape & Reel (TR) 112-VS-1EFU06HM3/ICT-ND - Cut Tape (CT) 112-VS-1EFU06HM3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-1EFU06HM3/I |
Description | DIODE STANDARD 600V 1A DO219AB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
EDA/CAD Models | VS-1EFU06HM3/I Models |
Category | Reverse Recovery Time (trr) 32 ns |
Mfr | Current - Reverse Leakage @ Vr 3 µA @ 600 V |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package DO-219AB (SMF) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-1EFU06-M3/I | Vishay General Semiconductor - Diodes Division | 35 631 | VS-1EFU06-M3/IGICT-ND | 14,28000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,38000 Kč | 16,38 Kč |
| 10 | 10,18400 Kč | 101,84 Kč |
| 100 | 6,54510 Kč | 654,51 Kč |
| 500 | 4,97988 Kč | 2 489,94 Kč |
| 1 000 | 4,47488 Kč | 4 474,88 Kč |
| 2 000 | 4,04947 Kč | 8 098,94 Kč |
| 5 000 | 3,58873 Kč | 17 943,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 3,30385 Kč | 33 038,50 Kč |
| 20 000 | 3,06431 Kč | 61 286,20 Kč |
| 30 000 | 2,94231 Kč | 88 269,30 Kč |
| 50 000 | 2,80527 Kč | 140 263,50 Kč |
| 70 000 | 2,72413 Kč | 190 689,10 Kč |
| Unit Price without VAT: | 16,38000 Kč |
|---|---|
| Unit Price with VAT: | 19,81980 Kč |










