


VS-1EFH02HM3/I | |
|---|---|
DigiKey Part Number | VS-1EFH02HM3/IGITR-ND - Tape & Reel (TR) VS-1EFH02HM3/IGICT-ND - Cut Tape (CT) VS-1EFH02HM3/IGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-1EFH02HM3/I |
Description | DIODE STANDARD 200V 1A DO219AB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
EDA/CAD Models | VS-1EFH02HM3/I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 930 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 7,66400 Kč | 76,64 Kč |
| 100 | 4,87150 Kč | 487,15 Kč |
| 500 | 3,66794 Kč | 1 833,97 Kč |
| 1 000 | 3,27905 Kč | 3 279,05 Kč |
| 2 000 | 2,95127 Kč | 5 902,54 Kč |
| 5 000 | 2,59615 Kč | 12 980,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,37649 Kč | 23 764,90 Kč |
| 20 000 | 2,19177 Kč | 43 835,40 Kč |
| 30 000 | 2,09766 Kč | 62 929,80 Kč |
| 50 000 | 1,99194 Kč | 99 597,00 Kč |
| 70 000 | 1,92934 Kč | 135 053,80 Kč |
| 100 000 | 1,86852 Kč | 186 852,00 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |










