


VS-1EFH02-M3/I | |
|---|---|
DigiKey Part Number | 112-VS-1EFH02-M3/ITR-ND - Tape & Reel (TR) 112-VS-1EFH02-M3/ICT-ND - Cut Tape (CT) 112-VS-1EFH02-M3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-1EFH02-M3/I |
Description | DIODE STANDARD 200V 1A DO219AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
EDA/CAD Models | VS-1EFH02-M3/I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 930 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 16 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 7,20200 Kč | 72,02 Kč |
| 100 | 4,57340 Kč | 457,34 Kč |
| 500 | 3,43612 Kč | 1 718,06 Kč |
| 1 000 | 3,06844 Kč | 3 068,44 Kč |
| 2 000 | 2,75861 Kč | 5 517,22 Kč |
| 5 000 | 2,42292 Kč | 12 114,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,98059 Kč | 19 805,90 Kč |
| 20 000 | 1,82084 Kč | 36 416,80 Kč |
| 30 000 | 1,73945 Kč | 52 183,50 Kč |
| 50 000 | 1,64800 Kč | 82 400,00 Kč |
| 70 000 | 1,59386 Kč | 111 570,20 Kč |
| 100 000 | 1,54124 Kč | 154 124,00 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |


