
VS-12CWQ03FNTR-M3 | |
|---|---|
DigiKey Part Number | 112-VS-12CWQ03FNTR-M3TR-ND - Tape & Reel (TR) 112-VS-12CWQ03FNTR-M3CT-ND - Cut Tape (CT) 112-VS-12CWQ03FNTR-M3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-12CWQ03FNTR-M3 |
Description | DIODE ARRAY SCHOTTKY 30V 6A DPAK |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 30 V 6A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 12 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 3 mA @ 30 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252AA (DPAK) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,67000 Kč | 47,67 Kč |
| 10 | 30,46800 Kč | 304,68 Kč |
| 100 | 20,63680 Kč | 2 063,68 Kč |
| 500 | 16,42632 Kč | 8 213,16 Kč |
| 1 000 | 15,07194 Kč | 15 071,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 13,93323 Kč | 27 866,46 Kč |
| 4 000 | 12,97587 Kč | 51 903,48 Kč |
| 6 000 | 12,48832 Kč | 74 929,92 Kč |
| 10 000 | 11,94072 Kč | 119 407,20 Kč |
| 14 000 | 11,80613 Kč | 165 285,82 Kč |
| Unit Price without VAT: | 47,67000 Kč |
|---|---|
| Unit Price with VAT: | 57,68070 Kč |










