
PESD7V1R1BDSFYL | |
|---|---|
DigiKey Part Number | 1727-PESD7V1R1BDSFYLTR-ND - Tape & Reel (TR) 1727-PESD7V1R1BDSFYLCT-ND - Cut Tape (CT) 1727-PESD7V1R1BDSFYLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD7V1R1BDSFYL |
Description | TREOS HIGH-SPEED PROTECTION |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount DSN0603-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7.1V (Max) | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | HDMI, Telecom, USB | |
Capacitance @ Frequency | 0.13pF @ 1MHz | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 3,02400 Kč | 30,24 Kč |
| 100 | 1,87720 Kč | 187,72 Kč |
| 500 | 1,37242 Kč | 686,21 Kč |
| 1 000 | 1,20864 Kč | 1 208,64 Kč |
| 2 000 | 1,07038 Kč | 2 140,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 000 | 0,84032 Kč | 7 562,88 Kč |
| 18 000 | 0,75989 Kč | 13 678,02 Kč |
| 27 000 | 0,71889 Kč | 19 410,03 Kč |
| 45 000 | 0,67279 Kč | 30 275,55 Kč |
| 63 000 | 0,64548 Kč | 40 665,24 Kč |
| 90 000 | 0,61893 Kč | 55 703,70 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |











