
APTD2012LQBC/D | |
|---|---|
DigiKey Part Number | 754-2046-2-ND - Tape & Reel (TR) 754-2046-1-ND - Cut Tape (CT) 754-2046-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APTD2012LQBC/D |
Description | LED BLUE CLEAR 2012 SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Blue 465nm LED Indication - Discrete 2.65V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APTD2012LQBC/D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 0.80mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.65V | |
Current - Test | 2mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 460nm | |
Features | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 1.15mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 8,42000 Kč | 84,20 Kč |
| 100 | 6,07470 Kč | 607,47 Kč |
| 500 | 5,02230 Kč | 2 511,15 Kč |
| 1 000 | 4,67667 Kč | 4 676,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,23180 Kč | 12 695,40 Kč |
| 6 000 | 4,00519 Kč | 24 031,14 Kč |
| 9 000 | 3,88902 Kč | 35 001,18 Kč |
| 15 000 | 3,75782 Kč | 56 367,30 Kč |
| 21 000 | 3,67979 Kč | 77 275,59 Kč |
| 30 000 | 3,60373 Kč | 108 111,90 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |









