New at DigiKey
SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VGSOT04-G3-08

DigiKey Part Number
112-VGSOT04-G3-08TR-ND - Tape & Reel (TR)
112-VGSOT04-G3-08CT-ND - Cut Tape (CT)
112-VGSOT04-G3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VGSOT04-G3-08
Description
TVS DIODE 4VWM 13.5VC SOT233
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
13.5V Clamp 40A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
4V (Max)
Voltage - Breakdown (Min)
5V
Voltage - Clamping (Max) @ Ipp
13.5V
Current - Peak Pulse (10/1000µs)
40A (8/20µs)
Power - Peak Pulse
540W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
360pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44 965
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,92000 Kč7,92 Kč
105,58200 Kč55,82 Kč
1002,73500 Kč273,50 Kč
5002,28630 Kč1 143,15 Kč
1 0001,59225 Kč1 592,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,31285 Kč3 938,55 Kč
6 0001,17690 Kč7 061,40 Kč
9 0001,15336 Kč10 380,24 Kč
15 0001,02067 Kč15 310,05 Kč
21 0001,00026 Kč21 005,46 Kč
30 0000,95073 Kč28 521,90 Kč
75 0000,93902 Kč70 426,50 Kč
150 0000,79642 Kč119 463,00 Kč
Manufacturers Standard Package
Unit Price without VAT:7,92000 Kč
Unit Price with VAT:9,58320 Kč