
DMP22D5UFO-7B | |
|---|---|
DigiKey Part Number | 31-DMP22D5UFO-7BTR-ND - Tape & Reel (TR) 31-DMP22D5UFO-7BCT-ND - Cut Tape (CT) 31-DMP22D5UFO-7BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP22D5UFO-7B |
Description | MOSFET BVDSS: 8V~24V X2-DFN0604- |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 530mA (Ta) 340mW (Ta) Surface Mount X2-DFN0604-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 1.9Ohm @ 100mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.3 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 17 pF @ 16 V | |
FET Feature | - | |
Power Dissipation (Max) | 340mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | X2-DFN0604-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 3,29700 Kč | 32,97 Kč |
| 100 | 2,04100 Kč | 204,10 Kč |
| 500 | 1,49674 Kč | 748,37 Kč |
| 1 000 | 1,31993 Kč | 1 319,93 Kč |
| 2 000 | 1,17075 Kč | 2 341,50 Kč |
| 5 000 | 1,00866 Kč | 5 043,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,90825 Kč | 9 082,50 Kč |
| 20 000 | 0,82372 Kč | 16 474,40 Kč |
| 30 000 | 0,78063 Kč | 23 418,90 Kč |
| 50 000 | 0,73218 Kč | 36 609,00 Kč |
| 70 000 | 0,70349 Kč | 49 244,30 Kč |
| 100 000 | 0,67560 Kč | 67 560,00 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |









