
VCUT0505B-HD1-GS08 | |
|---|---|
DigiKey Part Number | 751-1448-2-ND - Tape & Reel (TR) 751-1448-1-ND - Cut Tape (CT) 751-1448-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCUT0505B-HD1-GS08 |
Description | TVS DIODE 5.5VWM 16VC LLP1006-2L |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 16V Clamp 3.5A (8/20µs) Ipp Tvs Diode Surface Mount LLP1006-2L |
Datasheet | Datasheet |
EDA/CAD Models | VCUT0505B-HD1-GS08 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) | |
Voltage - Breakdown (Min) | 7V | |
Voltage - Clamping (Max) @ Ipp | 16V | |
Current - Peak Pulse (10/1000µs) | 3.5A (8/20µs) | |
Power - Peak Pulse | 56W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 18pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-882 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 4,66200 Kč | 46,62 Kč |
| 100 | 2,92500 Kč | 292,50 Kč |
| 500 | 2,16616 Kč | 1 083,08 Kč |
| 1 000 | 1,92048 Kč | 1 920,48 Kč |
| 2 000 | 1,71302 Kč | 3 426,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 1,39112 Kč | 11 128,96 Kč |
| 16 000 | 1,26727 Kč | 20 276,32 Kč |
| 24 000 | 1,20413 Kč | 28 899,12 Kč |
| 40 000 | 1,13318 Kč | 45 327,20 Kč |
| 56 000 | 1,09116 Kč | 61 104,96 Kč |
| 80 000 | 1,05031 Kč | 84 024,80 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |











