
SN74AUP3G17RSER | |
|---|---|
DigiKey Part Number | 296-27502-2-ND - Tape & Reel (TR) 296-27502-1-ND - Cut Tape (CT) 296-27502-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP3G17RSER |
Description | IC BUFF 0.8V/3.6V 8-UQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 3 Element 1 Bit per Element Push-Pull Output 8-UQFN (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP3G17RSER Models |
Category | Output Type Push-Pull |
Manufacturer Texas Instruments | Current - Output High, Low 4mA, 4mA |
Series | Voltage - Supply 0.8V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 8-UFQFN |
Number of Elements 3 | Supplier Device Package 8-UQFN (1.5x1.5) |
Number of Bits per Element 1 | Base Product Number |
Input Type Schmitt Trigger |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 7,91600 Kč | 79,16 Kč |
| 25 | 7,08040 Kč | 177,01 Kč |
| 100 | 6,16500 Kč | 616,50 Kč |
| 250 | 5,72572 Kč | 1 431,43 Kč |
| 500 | 5,46116 Kč | 2 730,58 Kč |
| 1 000 | 5,30577 Kč | 5 305,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,87049 Kč | 24 352,45 Kč |
| 10 000 | 4,75655 Kč | 47 565,50 Kč |
| 15 000 | 4,69945 Kč | 70 491,75 Kč |
| 25 000 | 4,63622 Kč | 115 905,50 Kč |
| 35 000 | 4,59925 Kč | 160 973,75 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |







