P-Channel 20 V 2A (Ta) 400mW (Ta), 2.8W (Tc) Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NX2301P,215

DigiKey Part Number
1727-1148-2-ND - Tape & Reel (TR)
1727-1148-1-ND - Cut Tape (CT)
1727-1148-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NX2301P,215
Description
MOSFET P-CH 20V 2A TO236AB
Customer Reference
Detailed Description
P-Channel 20 V 2A (Ta) 400mW (Ta), 2.8W (Tc) Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
NX2301P,215 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Rds On (Max) @ Id, Vgs
120mOhm @ 1A, 4.5V
Vgs(th) (Max) @ Id
1.1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
6 nC @ 4.5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
380 pF @ 6 V
FET Feature
-
Power Dissipation (Max)
400mW (Ta), 2.8W (Tc)
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
TO-236AB
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31 594
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,35000 Kč7,35 Kč
104,45200 Kč44,52 Kč
1002,78010 Kč278,01 Kč
5002,05654 Kč1 028,27 Kč
1 0001,82200 Kč1 822,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,52312 Kč4 569,36 Kč
6 0001,37229 Kč8 233,74 Kč
9 0001,29534 Kč11 658,06 Kč
15 0001,20884 Kč18 132,60 Kč
21 0001,15760 Kč24 309,60 Kč
30 0001,10776 Kč33 232,80 Kč
Manufacturers Standard Package
Unit Price without VAT:7,35000 Kč
Unit Price with VAT:8,89350 Kč