
MMFTP2301-AQ | |
|---|---|
DigiKey Part Number | 4878-MMFTP2301-AQTR-ND - Tape & Reel (TR) 4878-MMFTP2301-AQCT-ND - Cut Tape (CT) 4878-MMFTP2301-AQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMFTP2301-AQ |
Description | MOSFET P-CH 20V 2.8A TO-236-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 2.8A (Ta) 1.25W (Ta) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMFTP2301-AQ Models |
Category | Gate Charge (Qg) (Max) @ Vgs 4.4 nC @ 4.5 V |
Mfr | Vgs (Max) ±10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 358 pF @ 10 V |
Part Status Active | Power Dissipation (Max) 1.25W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 20 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V | Supplier Device Package SOT-23-3 (TO-236) |
Rds On (Max) @ Id, Vgs 100mOhm @ 2.8A, 4.5V | Package / Case |
Vgs(th) (Max) @ Id 1V @ 250µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 1,61700 Kč | 16,17 Kč |
| 25 | 1,41960 Kč | 35,49 Kč |
| 100 | 1,19690 Kč | 119,69 Kč |
| 250 | 1,09020 Kč | 272,55 Kč |
| 500 | 1,02596 Kč | 512,98 Kč |
| 1 000 | 0,97263 Kč | 972,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,35248 Kč | 4 057,44 Kč |
| 6 000 | 1,21607 Kč | 7 296,42 Kč |
| 9 000 | 1,14647 Kč | 10 318,23 Kč |
| 15 000 | 1,06822 Kč | 16 023,30 Kč |
| 21 000 | 1,02185 Kč | 21 458,85 Kč |
| 30 000 | 0,97677 Kč | 29 303,10 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |


