


V5PM104HM3/H | |
|---|---|
DigiKey Part Number | 112-V5PM104HM3/HTR-ND - Tape & Reel (TR) 112-V5PM104HM3/HCT-ND - Cut Tape (CT) 112-V5PM104HM3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V5PM104HM3/H |
Description | RECTIFIER, 5A, 100V, TMBS SCHOTT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 5A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 740 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 30 µA @ 100 V | |
Capacitance @ Vr, F | 240pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -40°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,89000 Kč | 9,89 Kč |
| 10 | 6,96800 Kč | 69,68 Kč |
| 25 | 6,22240 Kč | 155,56 Kč |
| 100 | 5,40140 Kč | 540,14 Kč |
| 250 | 5,00820 Kč | 1 252,05 Kč |
| 500 | 4,77204 Kč | 2 386,02 Kč |
| 1 000 | 4,57732 Kč | 4 577,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,33686 Kč | 13 010,58 Kč |
| 6 000 | 4,21919 Kč | 25 315,14 Kč |
| 9 000 | 4,16028 Kč | 37 442,52 Kč |
| 15 000 | 4,09498 Kč | 61 424,70 Kč |
| 21 000 | 4,05681 Kč | 85 193,01 Kč |
| 30 000 | 4,02012 Kč | 120 603,60 Kč |
| Unit Price without VAT: | 9,89000 Kč |
|---|---|
| Unit Price with VAT: | 11,96690 Kč |











