New Product
DSA6013JA2B-040K000TVAO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSA6001JA3B-024.0000TVAO

DigiKey Part Number
150-DSA6001JA3B-024.0000TVAOTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DSA6001JA3B-024.0000TVAO
Description
MEMS OSC, AUTO, LVCMOS, 24MHZ, 2
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
24 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Enable/Disable 4-VLGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
CMOS
Voltage - Supply
1.8V ~ 3.3V
Frequency Stability
±20ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 125°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
1.3mA (Typ)
Ratings
AEC-Q100
Mounting Type
Surface Mount
Package / Case
4-VLGA
Supplier Device Package
4-VLGA (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.035" (0.89mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00016,84000 Kč16 840,00 Kč
Manufacturers Standard Package
Unit Price without VAT:16,84000 Kč
Unit Price with VAT:20,37640 Kč