V3FM15-M3/I is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 42 611
Unit Price: 4,17000 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 8,33000 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,75103 Kč
Datasheet
DO-219AB SFM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-219AB SFM
DO-219AB SFM

V3FM15-M3/I

DigiKey Part Number
V3FM15-M3/I-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
V3FM15-M3/I
Description
DIODE SCHOTTKY 150V 3A DO219AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 150 V 3A Surface Mount DO-219AB (SMF)
Datasheet
 Datasheet
EDA/CAD Models
V3FM15-M3/I Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
150 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1.24 V @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
85 µA @ 150 V
Capacitance @ Vr, F
150pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-219AB (SMF)
Operating Temperature - Junction
-40°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,33139 Kč13 313,90 Kč
20 0001,21728 Kč24 345,60 Kč
30 0001,15915 Kč34 774,50 Kč
50 0001,09380 Kč54 690,00 Kč
70 0001,05511 Kč73 857,70 Kč
100 0001,01750 Kč101 750,00 Kč
Manufacturers Standard Package
Unit Price without VAT:1,33139 Kč
Unit Price with VAT:1,61098 Kč