



V3FM15-M3/H | |
|---|---|
DigiKey Part Number | V3FM15-M3/HGITR-ND - Tape & Reel (TR) V3FM15-M3/HGICT-ND - Cut Tape (CT) V3FM15-M3/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V3FM15-M3/H |
Description | DIODE SCHOTTKY 150V 3A DO219AB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 3A Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
EDA/CAD Models | V3FM15-M3/H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.24 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 85 µA @ 150 V | |
Capacitance @ Vr, F | 150pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,21000 Kč | 4,21 Kč |
| 10 | 2,27300 Kč | 22,73 Kč |
| 100 | 2,00400 Kč | 200,40 Kč |
| 500 | 1,90798 Kč | 953,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,50950 Kč | 4 528,50 Kč |
| 6 000 | 1,34720 Kč | 8 083,20 Kč |
| 9 000 | 1,19987 Kč | 10 798,83 Kč |
| 15 000 | 1,14946 Kč | 17 241,90 Kč |
| 21 000 | 1,14557 Kč | 24 056,97 Kč |
| 30 000 | 1,09823 Kč | 32 946,90 Kč |
| 75 000 | 1,05864 Kč | 79 398,00 Kč |
| 150 000 | 1,02005 Kč | 153 007,50 Kč |
| Unit Price without VAT: | 4,21000 Kč |
|---|---|
| Unit Price with VAT: | 5,09410 Kč |





