Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




V3FM15HM3/I | |
|---|---|
DigiKey Part Number | V3FM15HM3/I-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V3FM15HM3/I |
Description | DIODE SCHOTTKY 150V 3A DO219AB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 3A Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
EDA/CAD Models | V3FM15HM3/I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.24 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 85 µA @ 150 V | |
Capacitance @ Vr, F | 150pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,76953 Kč | 17 695,30 Kč |
| 20 000 | 1,62570 Kč | 32 514,00 Kč |
| 30 000 | 1,55242 Kč | 46 572,60 Kč |
| 50 000 | 1,47010 Kč | 73 505,00 Kč |
| 70 000 | 1,42135 Kč | 99 494,50 Kč |
| 100 000 | 1,39456 Kč | 139 456,00 Kč |
| Unit Price without VAT: | 1,76953 Kč |
|---|---|
| Unit Price with VAT: | 2,14113 Kč |


