


V20PWM153-M3/I | |
|---|---|
DigiKey Part Number | 112-V20PWM153-M3/ITR-ND - Tape & Reel (TR) 112-V20PWM153-M3/ICT-ND - Cut Tape (CT) 112-V20PWM153-M3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V20PWM153-M3/I |
Description | DIODE SCHOTTKY 150V 20A SLIMDPAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 20A Surface Mount SlimDPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 1.12 V @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 150 V | |
Capacitance @ Vr, F | 820pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SlimDPAK | |
Operating Temperature - Junction | -40°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,31000 Kč | 22,31 Kč |
| 10 | 14,37700 Kč | 143,77 Kč |
| 100 | 11,31860 Kč | 1 131,86 Kč |
| 500 | 8,81826 Kč | 4 409,13 Kč |
| 1 000 | 7,85144 Kč | 7 851,44 Kč |
| 2 000 | 7,40750 Kč | 14 815,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 6,33563 Kč | 28 510,33 Kč |
| 9 000 | 6,05188 Kč | 54 466,92 Kč |
| Unit Price without VAT: | 22,31000 Kč |
|---|---|
| Unit Price with VAT: | 26,99510 Kč |




