


VSS8D2M15HM3/I | |
|---|---|
DigiKey Part Number | 112-VSS8D2M15HM3/ITR-ND - Tape & Reel (TR) 112-VSS8D2M15HM3/ICT-ND - Cut Tape (CT) 112-VSS8D2M15HM3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSS8D2M15HM3/I |
Description | DIODE SCHOTTK 150V 1.8A SLIMSMAW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 1.8A Surface Mount SlimSMAW (DO-221AD) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 1.8A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 150 V | |
Capacitance @ Vr, F | 150pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SlimSMAW (DO-221AD) | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,38000 Kč | 16,38 Kč |
| 10 | 10,12100 Kč | 101,21 Kč |
| 100 | 6,51780 Kč | 651,78 Kč |
| 500 | 4,95720 Kč | 2 478,60 Kč |
| 1 000 | 4,45389 Kč | 4 453,89 Kč |
| 2 000 | 4,03015 Kč | 8 060,30 Kč |
| 5 000 | 3,57117 Kč | 17 855,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 000 | 3,16641 Kč | 44 329,74 Kč |
| 28 000 | 2,94711 Kč | 82 519,08 Kč |
| 42 000 | 2,83541 Kč | 119 087,22 Kč |
| 70 000 | 2,70997 Kč | 189 697,90 Kč |
| Unit Price without VAT: | 16,38000 Kč |
|---|---|
| Unit Price with VAT: | 19,81980 Kč |

