


V20PWM10HM3/I | |
---|---|
DigiKey Part Number | 112-V20PWM10HM3/ITR-ND - Tape & Reel (TR) 112-V20PWM10HM3/ICT-ND - Cut Tape (CT) 112-V20PWM10HM3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V20PWM10HM3/I |
Description | DIODE SCHOTTKY 100V 20A SLIMDPAK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 20A Surface Mount SlimDPAK |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 100 V | |
Capacitance @ Vr, F | 1575pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SlimDPAK | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 21,25000 Kč | 21,25 Kč |
10 | 16,56000 Kč | 165,60 Kč |
100 | 13,47080 Kč | 1 347,08 Kč |
500 | 10,57372 Kč | 5 286,86 Kč |
1 000 | 9,64117 Kč | 9 641,17 Kč |
2 000 | 9,29008 Kč | 18 580,16 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
4 500 | 7,65794 Kč | 34 460,73 Kč |
9 000 | 7,58994 Kč | 68 309,46 Kč |
Unit Price without VAT: | 21,25000 Kč |
---|---|
Unit Price with VAT: | 25,71250 Kč |