Zener Diode 39 V 350 mW ±2% Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84B39-7-F

DigiKey Part Number
31-BZX84B39-7-FTR-ND - Tape & Reel (TR)
31-BZX84B39-7-FCT-ND - Cut Tape (CT)
31-BZX84B39-7-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84B39-7-F
Description
DIODE ZENER 39V 350MW SOT23
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode 39 V 350 mW ±2% Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
BZX84B39-7-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 nA @ 27.3 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
SOT-23-3
Power - Max
350 mW
Base Product Number
Impedance (Max) (Zzt)
130 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84B39-7-FDiodes Incorporated16031-BZX84B39-7-FCT-ND5,42000 KčParametric Equivalent
CMPZ5259B TR PBFREECentral Semiconductor Corp5 7181514-CMPZ5259BTRPBFREECT-ND8,76000 KčSimilar
SZBZX84C39ET1Gonsemi2 980SZBZX84C39ET1GOSCT-ND4,80000 KčSimilar
In-Stock: 160
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,42000 Kč5,42 Kč
103,29500 Kč32,95 Kč
1002,03970 Kč203,97 Kč
5001,49534 Kč747,67 Kč
1 0001,31869 Kč1 318,69 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,09325 Kč3 279,75 Kč
6 0000,97938 Kč5 876,28 Kč
9 0000,92128 Kč8 291,52 Kč
15 0000,85595 Kč12 839,25 Kč
21 0000,81723 Kč17 161,83 Kč
30 0000,77958 Kč23 387,40 Kč
Manufacturers Standard Package
Unit Price without VAT:5,42000 Kč
Unit Price with VAT:6,55820 Kč