DO-218AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15KPA028C-SD-Q

DigiKey Part Number
118-15KPA028C-SD-QTR-ND - Tape & Reel (TR)
118-15KPA028C-SD-QCT-ND - Cut Tape (CT)
118-15KPA028C-SD-QDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
15KPA028C-SD-Q
Description
TVS DIODE 28VWM 43.7VC DO218
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
43.7V Clamp 343.3A Ipp Tvs Diode Surface Mount DO-218
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
28V
Voltage - Breakdown (Min)
28.55V
Voltage - Clamping (Max) @ Ipp
43.7V
Current - Peak Pulse (10/1000µs)
343.3A
Power - Peak Pulse
15000W (15kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-218AB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 731
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1116,44000 Kč116,44 Kč
1077,67500 Kč776,75 Kč
10055,72650 Kč5 572,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
75044,26375 Kč33 197,81 Kč
Manufacturers Standard Package
Unit Price without VAT:116,44000 Kč
Unit Price with VAT:140,89240 Kč