

TDR 2-4811WI | |
---|---|
DigiKey Part Number | 1951-2090-ND |
Manufacturer | |
Manufacturer Product Number | TDR 2-4811WI |
Description | DC DC CONVERTER 5V 2W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 400mA 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | TDR 2-4811WI Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 400mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 78% | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP Module, 7 Leads | |
Size / Dimension | 0.74" L x 0.50" W x 0.34" H (18.9mm x 12.8mm x 8.7mm) | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 602,40000 Kč | 602,40 Kč |
5 | 579,99000 Kč | 2 899,95 Kč |
10 | 570,57500 Kč | 5 705,75 Kč |
30 | 555,95967 Kč | 16 678,79 Kč |
50 | 549,28300 Kč | 27 464,15 Kč |
100 | 540,33640 Kč | 54 033,64 Kč |
250 | 528,71956 Kč | 132 179,89 Kč |
Unit Price without VAT: | 602,40000 Kč |
---|---|
Unit Price with VAT: | 728,90400 Kč |