200 A 58 V Fuse Automotive Bolt Mount Auto Link
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

142.5395.6202

DigiKey Part Number
F11190-ND
Manufacturer
Manufacturer Product Number
142.5395.6202
Description
FUSE AUTO 200A 58VDC AUTO LINK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
200 A 58 V Fuse Automotive Bolt Mount Auto Link
Datasheet
 Datasheet
EDA/CAD Models
142.5395.6202 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
1kA
Melting I²t
288000.0
Approval Agency
cURus
Operating Temperature
-
Color
Blue
Size / Dimension
1.142" L x 0.740" W x 0.382" H (29.00mm x 18.80mm x 9.70mm)
DC Cold Resistance
0.00034 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 221
Factory Stock: 1 600
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1443,06000 Kč443,06 Kč
5367,67400 Kč1 838,37 Kč
10339,20200 Kč3 392,02 Kč
50281,06660 Kč14 053,33 Kč
200238,62440 Kč47 724,88 Kč
400232,76808 Kč93 107,23 Kč
Manufacturers Standard Package
Unit Price without VAT:443,06000 Kč
Unit Price with VAT:536,10260 Kč