SLIM DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SLIM DPAK
SLIM DPAK

V20PWL63C-M3/I

DigiKey Part Number
112-V20PWL63C-M3/ITR-ND - Tape & Reel (TR)
112-V20PWL63C-M3/ICT-ND - Cut Tape (CT)
112-V20PWL63C-M3/IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V20PWL63C-M3/I
Description
DIODE ARR SCHOT 60V 10A SLIMDPAK
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 60 V 10A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io) (per Diode)
10A
Voltage - Forward (Vf) (Max) @ If
610 mV @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
180 µA @ 60 V
Operating Temperature - Junction
-40°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
SlimDPAK
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 370
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
130,58000 Kč30,58 Kč
1019,37000 Kč193,70 Kč
10012,87480 Kč1 287,48 Kč
50010,08758 Kč5 043,79 Kč
1 0009,19063 Kč9 190,63 Kč
2 0008,77004 Kč17 540,08 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 5007,70409 Kč34 668,40 Kč
9 0007,18616 Kč64 675,44 Kč
13 5007,16506 Kč96 728,31 Kč
Manufacturers Standard Package
Unit Price without VAT:30,58000 Kč
Unit Price with VAT:37,00180 Kč