
ISC0702NLSATMA1 | |
|---|---|
DigiKey Part Number | 448-ISC0702NLSATMA1TR-ND - Tape & Reel (TR) 448-ISC0702NLSATMA1CT-ND - Cut Tape (CT) 448-ISC0702NLSATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISC0702NLSATMA1 |
Description | MOSFET N-CH 60V 23A/135A TDSON-8 |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 23A (Ta), 135A (Tc) 3W (Ta), 100W (Tc) Surface Mount PG-TDSON-8 |
Datasheet | Datasheet |
EDA/CAD Models | ISC0702NLSATMA1 Models |
Category | Vgs(th) (Max) @ Id 2.3V @ 38µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 56 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 3500 pF @ 30 V |
Part Status Active | Power Dissipation (Max) 3W (Ta), 100W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package PG-TDSON-8 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 2.8mOhm @ 50A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,63000 Kč | 59,63 Kč |
| 10 | 38,30000 Kč | 383,00 Kč |
| 100 | 26,05010 Kč | 2 605,01 Kč |
| 500 | 20,80902 Kč | 10 404,51 Kč |
| 1 000 | 19,12393 Kč | 19 123,93 Kč |
| 2 000 | 17,70688 Kč | 35 413,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 16,17426 Kč | 80 871,30 Kč |
| 10 000 | 15,22769 Kč | 152 276,90 Kč |
| Unit Price without VAT: | 59,63000 Kč |
|---|---|
| Unit Price with VAT: | 72,15230 Kč |










