
TR1-2410FA10-R | |
|---|---|
DigiKey Part Number | 283-TR1-2410FA10-RTR-ND - Tape & Reel (TR) 283-TR1-2410FA10-RCT-ND - Cut Tape (CT) 283-TR1-2410FA10-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR1-2410FA10-R |
Description | FUSE BRD MNT 10A 125VAC/VDC 2SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Approval Agency cURus |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.256" L x 0.122" W x 0.122" H (6.50mm x 3.10mm x 3.10mm) |
Current Rating (Amps) | DC Cold Resistance 0.0051 Ohms |
Voltage Rating - AC 125 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0451010.MRSN | Littelfuse Inc. | 1 508 | F11413CT-ND | 47,67000 Kč | Similar |
| SF-2410FP1000T-2 | Bourns Inc. | 3 203 | SF-2410FP1000T-2CT-ND | 25,20000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,53000 Kč | 19,53 Kč |
| 5 | 16,12600 Kč | 80,63 Kč |
| 10 | 14,86700 Kč | 148,67 Kč |
| 50 | 12,33420 Kč | 616,71 Kč |
| 100 | 11,37880 Kč | 1 137,88 Kč |
| 250 | 10,22856 Kč | 2 557,14 Kč |
| 500 | 9,43314 Kč | 4 716,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,69674 Kč | 8 696,74 Kč |
| 2 000 | 8,01431 Kč | 16 028,62 Kč |
| 3 000 | 7,63830 Kč | 22 914,90 Kč |
| 5 000 | 7,18753 Kč | 35 937,65 Kč |
| 7 000 | 6,90387 Kč | 48 327,09 Kč |
| 10 000 | 6,61408 Kč | 66 140,80 Kč |
| Unit Price without VAT: | 19,53000 Kč |
|---|---|
| Unit Price with VAT: | 23,63130 Kč |

