10 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0451010.MRSN

DigiKey Part Number
F11413TR-ND - Tape & Reel (TR)
F11413CT-ND - Cut Tape (CT)
F11413DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0451010.MRSN
Description
FUSE BRD MNT 10A 125VAC/VDC 2SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
EDA/CAD Models
0451010.MRSN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Breaking Capacity @ Rated Voltage
35A
Part Status
Active
Melting I²t
26.46
Mounting Type
Surface Mount
Approval Agency
CSA, METI, UR
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm)
Voltage Rating - AC
125 V
DC Cold Resistance
0.0056 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 508
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
147,67000 Kč47,67 Kč
539,60200 Kč198,01 Kč
1036,53700 Kč365,37 Kč
5030,31700 Kč1 515,85 Kč
10027,96930 Kč2 796,93 Kč
25025,13124 Kč6 282,81 Kč
50023,16836 Kč11 584,18 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00018,29913 Kč18 299,13 Kč
2 00016,96639 Kč33 932,78 Kč
Manufacturers Standard Package
Unit Price without VAT:47,67000 Kč
Unit Price with VAT:57,68070 Kč