
V20KM100-M3/H | |
|---|---|
DigiKey Part Number | 112-V20KM100-M3/HTR-ND - Tape & Reel (TR) 112-V20KM100-M3/HCT-ND - Cut Tape (CT) 112-V20KM100-M3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V20KM100-M3/H |
Description | DIODE SCHOTTKY 100V 4.2A FLATPAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 4.2A Surface Mount FlatPAK (5x6) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 250 µA @ 100 V |
Mfr | Capacitance @ Vr, F 1900pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 100 V | Package / Case |
Current - Average Rectified (Io) 4.2A | Supplier Device Package FlatPAK (5x6) |
Voltage - Forward (Vf) (Max) @ If 760 mV @ 20 A | Operating Temperature - Junction -40°C ~ 165°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,83000 Kč | 39,83 Kč |
| 10 | 25,33900 Kč | 253,39 Kč |
| 100 | 17,00140 Kč | 1 700,14 Kč |
| 500 | 13,42928 Kč | 6 714,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 11,69396 Kč | 17 540,94 Kč |
| 3 000 | 10,82053 Kč | 32 461,59 Kč |
| 4 500 | 10,37561 Kč | 46 690,25 Kč |
| 7 500 | 9,87580 Kč | 74 068,50 Kč |
| 10 500 | 9,57986 Kč | 100 588,53 Kč |
| 15 000 | 9,29231 Kč | 139 384,65 Kč |
| Unit Price without VAT: | 39,83000 Kč |
|---|---|
| Unit Price with VAT: | 48,19430 Kč |









