
TPS7A4350DGQR | |
|---|---|
DigiKey Part Number | 296-TPS7A4350DGQRTR-ND - Tape & Reel (TR) 296-TPS7A4350DGQRCT-ND - Cut Tape (CT) 296-TPS7A4350DGQRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A4350DGQR |
Description | IC REG LINEAR 5V 50MA 10HVSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA 10-HVSSOP |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 9 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 76dB ~ 73dB (10Hz ~ 100kHz) |
Part Status Active | Control Features Current Limit, Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 85V | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package 10-HVSSOP |
Voltage Dropout (Max) 0.6V @ 50mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,89000 Kč | 89,89 Kč |
| 10 | 68,01000 Kč | 680,10 Kč |
| 25 | 62,56640 Kč | 1 564,16 Kč |
| 100 | 56,56850 Kč | 5 656,85 Kč |
| 250 | 53,70876 Kč | 13 427,19 Kč |
| 500 | 53,54316 Kč | 26 771,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 49,06932 Kč | 122 673,30 Kč |
| Unit Price without VAT: | 89,89000 Kč |
|---|---|
| Unit Price with VAT: | 108,76690 Kč |








