Diode 100 V 8A Surface Mount TO-277A (SMPC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 100 V 8A Surface Mount TO-277A (SMPC)
TO-277A
eSMP® Package Evolution

V8PM10SHM3/I

DigiKey Part Number
V8PM10SHM3/IGITR-ND - Tape & Reel (TR)
V8PM10SHM3/IGICT-ND - Cut Tape (CT)
V8PM10SHM3/IGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V8PM10SHM3/I
Description
DIODE SCHOTTKY 100V 8A TO277A
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Diode 100 V 8A Surface Mount TO-277A (SMPC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
200 µA @ 100 V
Mfr
Capacitance @ Vr, F
860pF @ 4V, 1MHz
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q101
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
100 V
Supplier Device Package
TO-277A (SMPC)
Current - Average Rectified (Io)
8A
Operating Temperature - Junction
-40°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
780 mV @ 8 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 77 559
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
127,11000 Kč27,11 Kč
1017,01800 Kč170,18 Kč
10011,20360 Kč1 120,36 Kč
5008,70174 Kč4 350,87 Kč
1 0007,89610 Kč7 896,10 Kč
2 0007,21830 Kč14 436,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 5006,30378 Kč40 974,57 Kč
13 0005,87931 Kč76 431,03 Kč
19 5005,66319 Kč110 432,21 Kč
32 5005,42243 Kč176 228,98 Kč
Manufacturers Standard Package
Unit Price without VAT:27,11000 Kč
Unit Price with VAT:32,80310 Kč