Similar
Similar



UG4D-E3/73 | |
|---|---|
DigiKey Part Number | UG4D-E3/73GICT-ND - Cut Tape (CT) UG4D-E3/73GITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UG4D-E3/73 |
Description | DIODE STANDARD 200V 4A DO201AD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 4A Through Hole DO-201AD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 4A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 4 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 30 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 20pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,63000 Kč | 20,63 Kč |
| 10 | 13,78800 Kč | 137,88 Kč |
| 100 | 8,22840 Kč | 822,84 Kč |
| 500 | 7,14522 Kč | 3 572,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,46025 Kč | 6 460,25 Kč |
| 2 000 | 4,61943 Kč | 9 238,86 Kč |
| 3 000 | 3,79539 Kč | 11 386,17 Kč |
| 7 000 | 3,64667 Kč | 25 526,69 Kč |
| 10 000 | 3,50205 Kč | 35 020,50 Kč |
| 25 000 | 3,18471 Kč | 79 617,75 Kč |
| 50 000 | 3,14434 Kč | 157 217,00 Kč |
| Unit Price without VAT: | 20,63000 Kč |
|---|---|
| Unit Price with VAT: | 24,96230 Kč |











