


UG4D-E3/54 | |
|---|---|
DigiKey Part Number | UG4D-E3/54GITR-ND - Tape & Reel (TR) UG4D-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | UG4D-E3/54 |
Description | DIODE STANDARD 200V 4A DO201AD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 4A Through Hole DO-201AD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 4A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 4 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 30 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 20pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,10000 Kč | 14,10 Kč |
| 10 | 9,55700 Kč | 95,57 Kč |
| 100 | 7,86430 Kč | 786,43 Kč |
| 500 | 6,04092 Kč | 3 020,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 400 | 4,63476 Kč | 6 488,66 Kč |
| 2 800 | 4,35735 Kč | 12 200,58 Kč |
| 4 200 | 4,17707 Kč | 17 543,69 Kč |
| 7 000 | 4,11254 Kč | 28 787,78 Kč |
| 9 800 | 4,01310 Kč | 39 328,38 Kč |
| 14 000 | 3,91431 Kč | 54 800,34 Kč |
| 35 000 | 3,77321 Kč | 132 062,35 Kč |
| Unit Price without VAT: | 14,10000 Kč |
|---|---|
| Unit Price with VAT: | 17,06100 Kč |



