
SML4756A-E3/5A | |
|---|---|
DigiKey Part Number | SML4756A-E3/5AGITR-ND - Tape & Reel (TR) SML4756A-E3/5AGICT-ND - Cut Tape (CT) SML4756A-E3/5AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML4756A-E3/5A |
Description | DIODE ZENER 47V 1W DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 47 V 1 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 35.8 V | |
Operating Temperature | 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,31000 Kč | 10,31 Kč |
| 10 | 7,93600 Kč | 79,36 Kč |
| 100 | 5,40990 Kč | 540,99 Kč |
| 500 | 4,35736 Kč | 2 178,68 Kč |
| 1 000 | 3,55745 Kč | 3 557,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 2,89437 Kč | 21 707,77 Kč |
| Unit Price without VAT: | 10,31000 Kč |
|---|---|
| Unit Price with VAT: | 12,47510 Kč |







