
IDV20E65D1XKSA1 | |
|---|---|
DigiKey Part Number | IDV20E65D1XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IDV20E65D1XKSA1 |
Description | DIODE STANDARD 650V 28A PGTO2202 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 28A Through Hole PG-TO220-2 Full Pack |
Datasheet | Datasheet |
EDA/CAD Models | IDV20E65D1XKSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 28A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 42 ns | |
Current - Reverse Leakage @ Vr | 40 µA @ 650 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PG-TO220-2 Full Pack | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,73000 Kč | 34,73 Kč |
| 50 | 16,85680 Kč | 842,84 Kč |
| 100 | 14,50130 Kč | 1 450,13 Kč |
| 500 | 11,41162 Kč | 5 705,81 Kč |
| 1 000 | 10,11768 Kč | 10 117,68 Kč |
| 2 000 | 9,57196 Kč | 19 143,92 Kč |
| 5 000 | 8,67614 Kč | 43 380,70 Kč |
| 10 000 | 8,31475 Kč | 83 147,50 Kč |
| Unit Price without VAT: | 34,73000 Kč |
|---|---|
| Unit Price with VAT: | 42,02330 Kč |











