
8020.5081 | |
|---|---|
DigiKey Part Number | 486-3325-ND |
Manufacturer | |
Manufacturer Product Number | 8020.5081 |
Description | FUSE CERAMIC 20A 440VAC 63VDC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 A 440 V 63 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 440 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA AC, 20kA DC | |
Melting I²t | 1350.0 | |
Approval Agency | cURus | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.252" L (6.35mm x 31.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,21000 Kč | 36,21 Kč |
| 5 | 30,10200 Kč | 150,51 Kč |
| 10 | 27,76500 Kč | 277,65 Kč |
| 50 | 23,04140 Kč | 1 152,07 Kč |
| 100 | 21,25630 Kč | 2 125,63 Kč |
| 250 | 19,10160 Kč | 4 775,40 Kč |
| 500 | 17,61212 Kč | 8 806,06 Kč |
| 1 000 | 16,23123 Kč | 16 231,23 Kč |
| 5 000 | 13,39879 Kč | 66 993,95 Kč |
| Unit Price without VAT: | 36,21000 Kč |
|---|---|
| Unit Price with VAT: | 43,81410 Kč |











