TO-277A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-277A
TO-277A
eSMP® Package Evolution

SS5P10HM3_A/I

DigiKey Part Number
SS5P10HM3_A/IGITR-ND - Tape & Reel (TR)
SS5P10HM3_A/IGICT-ND - Cut Tape (CT)
SS5P10HM3_A/IGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SS5P10HM3_A/I
Description
DIODE SCHOTTKY 100V 5A TO277A
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 100 V 5A Surface Mount TO-277A (SMPC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
880 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
15 µA @ 100 V
Capacitance @ Vr, F
130pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
TO-277A (SMPC)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 465
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,05000 Kč13,05 Kč
1010,33600 Kč103,36 Kč
1008,14000 Kč814,00 Kč
5006,26112 Kč3 130,56 Kč
1 0005,49005 Kč5 490,05 Kč
2 0005,14557 Kč10 291,14 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 5004,48048 Kč29 123,12 Kč
13 0004,15946 Kč54 072,98 Kč
19 5003,97551 Kč77 522,44 Kč
32 5003,94688 Kč128 273,60 Kč
Manufacturers Standard Package
Unit Price without VAT:13,05000 Kč
Unit Price with VAT:15,79050 Kč