Parametric Equivalent




V10P12HM3_A/H | |
|---|---|
DigiKey Part Number | V10P12HM3_A/HGITR-ND - Tape & Reel (TR) V10P12HM3_A/HGICT-ND - Cut Tape (CT) V10P12HM3_A/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V10P12HM3_A/H |
Description | DIODE STANDARD 120V 10A TO277A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 120 V 10A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 120 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 820 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 400 µA @ 120 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,52000 Kč | 14,52 Kč |
| 10 | 10,98800 Kč | 109,88 Kč |
| 100 | 10,42610 Kč | 1 042,61 Kč |
| 500 | 8,59218 Kč | 4 296,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 6,63327 Kč | 9 949,91 Kč |
| 3 000 | 5,85976 Kč | 17 579,28 Kč |
| Unit Price without VAT: | 14,52000 Kč |
|---|---|
| Unit Price with VAT: | 17,56920 Kč |




