Parametric Equivalent




V10P12HM3_A/I | |
|---|---|
DigiKey Part Number | V10P12HM3_A/I-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V10P12HM3_A/I |
Description | DIODE STANDARD 120V 10A TO277A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 120 V 10A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 120 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 820 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 400 µA @ 120 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 500 | 6,24696 Kč | 40 605,24 Kč |
| 13 000 | 5,85980 Kč | 76 177,40 Kč |
| Unit Price without VAT: | 6,24696 Kč |
|---|---|
| Unit Price with VAT: | 7,55882 Kč |


