V10P12HM3_A/H is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 6,24696 Kč
Datasheet
Diode 120 V 10A Surface Mount TO-277A (SMPC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 120 V 10A Surface Mount TO-277A (SMPC)
TO-277A
eSMP® Package Evolution

V10P12HM3_A/H

DigiKey Part Number
V10P12HM3_A/HGITR-ND - Tape & Reel (TR)
V10P12HM3_A/HGICT-ND - Cut Tape (CT)
V10P12HM3_A/HGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V10P12HM3_A/H
Description
DIODE STANDARD 120V 10A TO277A
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 120 V 10A Surface Mount TO-277A (SMPC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
120 V
Current - Average Rectified (Io)
10A
Voltage - Forward (Vf) (Max) @ If
820 mV @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
400 µA @ 120 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
TO-277A (SMPC)
Operating Temperature - Junction
-40°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,52000 Kč14,52 Kč
1010,98800 Kč109,88 Kč
10010,42610 Kč1 042,61 Kč
5008,59218 Kč4 296,09 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5006,63327 Kč9 949,91 Kč
3 0005,85976 Kč17 579,28 Kč
Manufacturers Standard Package
Unit Price without VAT:14,52000 Kč
Unit Price with VAT:17,56920 Kč