TO-277A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-277A
TO-277A

SS10PH9-M3/86A

DigiKey Part Number
SS10PH9-M3/86AGITR-ND - Tape & Reel (TR)
SS10PH9-M3/86AGICT-ND - Cut Tape (CT)
SS10PH9-M3/86AGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SS10PH9-M3/86A
Description
DIODE SCHOTTKY 90V 10A TO277A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 90 V 10A Surface Mount TO-277A (SMPC)
Datasheet
 Datasheet
EDA/CAD Models
SS10PH9-M3/86A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
90 V
Current - Average Rectified (Io)
10A
Voltage - Forward (Vf) (Max) @ If
880 mV @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 90 V
Capacitance @ Vr, F
270pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
TO-277A (SMPC)
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 185
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,62000 Kč20,62 Kč
1013,58100 Kč135,81 Kč
10010,73990 Kč1 073,99 Kč
5008,35408 Kč4 177,04 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5006,77433 Kč10 161,50 Kč
3 0005,67354 Kč17 020,62 Kč
Manufacturers Standard Package
Unit Price without VAT:20,62000 Kč
Unit Price with VAT:24,95020 Kč