DFN1212-6-GK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NR1600GK000AE4S

DigiKey Part Number
2129-NR1600GK000AE4STR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NR1600GK000AE4S
Description
IC REG LIN POS ADJ DFN1212-6-GK
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA DFN1212-6-GK
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1V
Voltage - Output (Max)
Voltage Dropout (Max)
0.79V @ 500mA
Current - Output
Current - Quiescent (Iq)
125 µA
PSRR
75dB ~ 70dB (1kHz ~ 10kHz)
Control Features
Current Limit, Enable, Power Good, Soft Start
Protection Features
Over Current, Over Temperature, Over Voltage, Short Circuit, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
6-XFDFN Exposed Pad
Supplier Device Package
DFN1212-6-GK
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0008,37104 Kč41 855,20 Kč
10 0008,19367 Kč81 936,70 Kč
15 0008,10487 Kč121 573,05 Kč
25 0008,00647 Kč200 161,75 Kč
Manufacturers Standard Package
Unit Price without VAT:8,37104 Kč
Unit Price with VAT:10,12896 Kč